Site: Industry
Currency: GBP    
Van Damme 268-710-000 Ambicore Power and Signal Multicore Cable 10 AMP 100m

Van Damme 268-710-000 Ambicore Power and Signal Multicore Cable 10 AMP 100m

Van Damme
Order Code:

02-3076

Brand: Van Damme MPN: 268-710-000

Discontinued


The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.


  • Supplied as 10A
  • AES/EBU twisted pair suitable for analogue balanced and digital audio
  • Suitable for any 100 to 110Ω balanced data application
  • Power elements compliant with HO5VV-F harmonised standard
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 100m
Cable Diameter 3.9mm
Capacitance 50pF/m
Colour Red/black
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 90Ω/km
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 100m
Number of Cores 1 pair + 3

Order Code: 03-2347

MPN: UNIHS2/1-19.1B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£1.95 £1.50
203 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 04-5788

MPN: PC-0914

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£7.78 £7.01 £5.41
103 in stock, despatched same dayAdditional quantity lead time 9 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C